Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No55444.40000
Newark Part No.15B5385
Product RangeQL4AC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 250+ | $61.680 |
Price for:Each
Minimum: 288
Multiple: 1
$17,763.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No55444.40000
Newark Part No.15B5385
Product RangeQL4AC Series
Technical Datasheet
Blower TypeCrossflow
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size332mm
External Depth60mm
Flow Rate - Metric1.53m³/min
Air Flow - CFM54CFM
Flow Rate - Imperial54CFM
Air Flow - m3/min1.53m³/min
Noise Rating39dBA
Bearing TypeSleeve Bearing
Power Connection TypeTerminals
Power Rating12W
Product RangeQL4AC Series
IP Rating-
SVHCLead
Product Overview
The 55444.40000 is a 115VAC Crossflow Blower with Ø40mm impeller. The QL4/2500-2118-4440000 blower features airflow direction of 180° and vertical/horizontal mounting position with motor at the bottom. The QL4AC series blower comes with a vertex tongue and guide plate.
- 0 to 60°C Permissible ambient temperature range
Applications
HVAC
Technical Specifications
Blower Type
Crossflow
Voltage Type
AC
External Depth
60mm
Air Flow - CFM
54CFM
Air Flow - m3/min
1.53m³/min
Bearing Type
Sleeve Bearing
Power Rating
12W
IP Rating
-
Supply Voltage
115VAC
Fan Frame Size
332mm
Flow Rate - Metric
1.53m³/min
Flow Rate - Imperial
54CFM
Noise Rating
39dBA
Power Connection Type
Terminals
Product Range
QL4AC Series
SVHC
Lead
Technical Docs (3)
Alternatives for 55444.40000
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate