Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No5318/2TDH4PCopy
Newark Part No.85M2101
Product Range5300 TD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 25+ | $325.240 |
| 50+ | $310.230 |
Price for:Each
Minimum: 48
Multiple: 48
$15,611.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No5318/2TDH4PCopy
Newark Part No.85M2101
Product Range5300 TD Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage48VDC
Fan Frame Size140mm
External Depth51mm
Bearing TypeBall Bearing
Flow Rate - Imperial394.3CFM
Flow Rate - Metric11.165m³/min
Air Flow - CFM394.3CFM
Noise Rating79dBA
Power Rating144W
Rated Speed9200rpm
Power Connection Type4 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min11.165m³/min
Product Range5300 TD Series
SVHCLead
Product Overview
Closed-loop speed control and function monitoring are becoming increasingly important in many applications. ebm-papst offers many fans with a control input and open-collector speed signal. These models allow the fan speed to be changed via a pulse-width-modulated signal when applied to a specially provided wire.
- PWM control input
- 4 wire model
- Separate control wire (violet)
- Combined with a speed signal wire as standard (white)
- Compatible with DCP and TMS controllers
Technical Specifications
Supply Voltage VDC
48V
Voltage Type
DC
Fan Frame Size
140mm
Bearing Type
Ball Bearing
Flow Rate - Metric
11.165m³/min
Noise Rating
79dBA
Rated Speed
9200rpm
Current Rating
-
Air Flow - m3/min
11.165m³/min
SVHC
Lead
Fan Frame Type
Square
Supply Voltage
48VDC
External Depth
51mm
Flow Rate - Imperial
394.3CFM
Air Flow - CFM
394.3CFM
Power Rating
144W
Power Connection Type
4 Lead Wires
IP Rating
IP20
Product Range
5300 TD Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
