
| Quantity | Price |
|---|---|
| 40+ | $91.560 |
Product Information
Product Overview
The 5214NM is a 24VDC Compact Axial Fan with a ball bearing and glass-fiber reinforced PA plastic impeller. This 5200 N series DC fan comes with a glass-fiber reinforced PA plastic housing, the power connection is via TR 64 stripped and tin-plated single 22AWG wire cable. The direction of rotation is counter clock wise direction viewed toward rotor and the air exhaust over struts. The motor is protection against reverse polarity and blocked rotor and the locked-rotor is protected with electronic locked-rotor and overload protection. The axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- -30 to 75°C Temperature range
Technical Specifications
24V
24VDC
127mm
110.1CFM
110.1CFM
43dBA
2750rpm
-
3.117m³/min
Lead (14-Jun-2023)
DC
Square
38mm
Ball Bearing
187m³/h
4.6W
2 Lead Wires
IP20
5200N Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
