Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No5214NH
Newark Part No.86K9872
Product Range5200N Series
Your Part Number
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $108.290 |
Price for:Each
Minimum: 1
Multiple: 1
$108.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No5214NH
Newark Part No.86K9872
Product Range5200N Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size127mm
External Depth38mm
Flow Rate - Imperial148.3CFM
Bearing TypeBall Bearing
Air Flow - CFM148.3CFM
Flow Rate - Metric252m³/h
Noise Rating51dBA
Power Rating9.8W
Rated Speed3650rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min4.2m³/min
Product Range5200N Series
SVHCLead
Product Overview
The 5214NH is a 24VDC standard or basic high speed Axial Fan with speed signal, ball bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBT) housing and fibreglass-reinforced plastic (PA) impeller. Left direction of rotation looking at rotor, air exhaust over bars direction of air flow, single strands 22AWG, TR 64, bared and tin-plated leads. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 3650RPM Speed rating
- 9.8W Rated power
- -20 to 70°C Maximum ambient temperature range
- Electronic blocking and overload protection
- Protected against reverse polarity and locking
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
127mm
Flow Rate - Imperial
148.3CFM
Air Flow - CFM
148.3CFM
Noise Rating
51dBA
Rated Speed
3650rpm
Current Rating
-
Air Flow - m3/min
4.2m³/min
SVHC
Lead
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Bearing Type
Ball Bearing
Flow Rate - Metric
252m³/h
Power Rating
9.8W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
5200N Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate