Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No4414 FNHCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10AN2715
Product Range4400FN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 36+ | $106.720 |
| 50+ | $96.850 |
| 150+ | $77.730 |
| 500+ | $71.760 |
Price for:Each
Minimum: 36
Multiple: 36
$3,841.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4414 FNHCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10AN2715
Product Range4400FN Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM132.4CFM
Noise Rating55dBA
Power Rating12W
Rated Speed5400rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min3.75m³/min
Static Pressure210Pa
Product Range4400FN Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
55dBA
Rated Speed
5400rpm
Current Rating
-
Air Flow - m3/min
3.75m³/min
Product Range
4400FN Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
132.4CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Static Pressure
210Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 4414 FNH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
