Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4412/2HHPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.23T3873
Product Range4400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 36+ | $73.230 |
| 50+ | $71.770 |
| 100+ | $70.300 |
| 250+ | $68.840 |
Price for:Each
Minimum: 36
Multiple: 36
$2,636.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4412/2HHPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.23T3873
Product Range4400 Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial167.7CFM
Air Flow - CFM167.7CFM
Flow Rate - Metric285m³/h
Noise Rating55dBA
Power Rating13W
Rated Speed5000rpm
Power Connection Type3 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min4.75m³/min
Product Range4400 Series
SVHCLead (14-Jun-2023)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Air Flow - CFM
167.7CFM
Noise Rating
55dBA
Rated Speed
5000rpm
Current Rating
-
Air Flow - m3/min
4.75m³/min
SVHC
Lead (14-Jun-2023)
Voltage Type
DC
Fan Frame Type
Square
External Depth
38mm
Flow Rate - Imperial
167.7CFM
Flow Rate - Metric
285m³/h
Power Rating
13W
Power Connection Type
3 Lead Wires
IP Rating
IP20
Product Range
4400 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
