Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4314NNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.67H5087
Product Range4300N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 42+ | $68.620 |
Price for:Each
Minimum: 42
Multiple: 42
$2,882.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4314NNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.67H5087
Product Range4300N Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth32mm
Flow Rate - Imperial112CFM
Bearing TypeBall Bearing
Flow Rate - Metric190m³/h
Air Flow - CFM112CFM
Noise Rating41dBA
Power Rating4.1W
Rated Speed2700rpm
Power Connection Type2 Lead Wires
Current Rating170mA
IP RatingIP20
Air Flow - m3/min3.167m³/min
Product Range4300N Series
SVHCLead
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
119mm
Flow Rate - Imperial
112CFM
Flow Rate - Metric
190m³/h
Noise Rating
41dBA
Rated Speed
2700rpm
Current Rating
170mA
Air Flow - m3/min
3.167m³/min
SVHC
Lead
Voltage Type
DC
Fan Frame Type
Square
External Depth
32mm
Bearing Type
Ball Bearing
Air Flow - CFM
112CFM
Power Rating
4.1W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4300N Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
