Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4182NXHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13J3411
Product Range4100N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 36+ | $129.410 |
Price for:Each
Minimum: 36
Multiple: 36
$4,658.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4182NXHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13J3411
Product Range4100N Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial139.5CFM
Air Flow - CFM139.5CFM
Flow Rate - Metric237m³/h
Noise Rating57dBA
Power Rating11W
Rated Speed4400rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min3.95m³/min
Product Range4100N Series
SVHCLead (14-Jun-2023)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Air Flow - CFM
139.5CFM
Noise Rating
57dBA
Rated Speed
4400rpm
Current Rating
-
Air Flow - m3/min
3.95m³/min
SVHC
Lead (14-Jun-2023)
Supply Voltage
12VDC
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
139.5CFM
Flow Rate - Metric
237m³/h
Power Rating
11W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4100N Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
