Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No414J/2HHCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.97H5960
Product Range400J Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 30+ | $62.930 |
Price for:Each
Minimum: 30
Multiple: 30
$1,887.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No414J/2HHCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.97H5960
Product Range400J Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size40mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Metric24m³/h
Air Flow - CFM-
Noise Rating44dBA
Power Rating3.6kVA
Rated Speed13000rpm
Power Connection Type3 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.4m³/min
Product Range400J Series
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst “tachometer” fans allow external monitoring via a signal which is generated from a sensor integrated within the fans electronics. Speed-proportional, square-wave signals are created in accordance of the motor speed.
- Conveys current fan speed via an integrated sensor
- Open-collector signal output
- 3 wire model
- White speed signal wire
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Air Flow - CFM
-
Power Rating
3.6kVA
Power Connection Type
3 Lead Wires
IP Rating
IP20
Product Range
400J Series
Supply Voltage
24VDC
Voltage Type
DC
External Depth
25mm
Flow Rate - Metric
24m³/h
Noise Rating
44dBA
Rated Speed
13000rpm
Current Rating
-
Air Flow - m3/min
0.4m³/min
SVHC
Lead (14-Jun-2023)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
