Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4114NUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85W2570
Product Range4100NU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 36+ | $125.190 |
Price for:Each
Minimum: 36
Multiple: 36
$4,506.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4114NUCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85W2570
Product Range4100NU Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage24VDC
Fan Frame Size119mm
External Depth38mm
Flow Rate - Imperial105.9CFM
Bearing TypeBall Bearing
Air Flow - CFM105.9CFM
Flow Rate - Metric3m³/min
Noise Rating48.5dBA
Power Rating4.5W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min3m³/min
Product Range4100NU Series
SVHCLead (14-Jun-2023)
Product Overview
The 4100 NU series DC Axial Fan with motor protection against reverse polarity and locking. The outstanding features of axial fans are their low installation depth, low noise level and outstanding efficiency. Combined with GreenTech, the future-oriented EC Technology from ebm-papst, the axial fans become intelligent energy-saving wonders for an extremely wide range of applications.
- Motor protection against reverse polarity and locking
- Air intake over struts
- Connection via 310mm strands 22AWG, TR 64, bared and tin-plated
- Die-cast aluminium housing
- Fibreglass-reinforced PA composite impeller
- Clockwise direction of rotation
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
119mm
Flow Rate - Imperial
105.9CFM
Air Flow - CFM
105.9CFM
Noise Rating
48.5dBA
Rated Speed
3200rpm
Current Rating
-
Air Flow - m3/min
3m³/min
SVHC
Lead (14-Jun-2023)
Voltage Type
DC
Supply Voltage
24VDC
External Depth
38mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3m³/min
Power Rating
4.5W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
4100NU Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
