Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4114NHU-295Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40Y1558
Product Range4100NU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 36+ | $137.150 |
Price for:Each
Minimum: 36
Multiple: 36
$4,937.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4114NHU-295Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.40Y1558
Product Range4100NU Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial140CFM
Air Flow - CFM140CFM
Flow Rate - Metric3.96m³/min
Noise Rating57dBA
Power Rating11W
Rated Speed4400rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min3.96m³/min
Product Range4100NU Series
SVHCLead (14-Jun-2023)
Product Overview
The 4100 NU series DC Axial Fan with motor protection against reverse polarity and locking. The outstanding features of axial fans are their low installation depth, low noise level and outstanding efficiency. Combined with GreenTech, the future-oriented EC Technology from ebm-papst, the axial fans become intelligent energy-saving wonders for an extremely wide range of applications.
- Motor protection against reverse polarity and locking
- Air intake over struts
- Connection via 310mm strands 22AWG, TR 64, bared and tin-plated
- Die-cast aluminium housing
- Fibreglass-reinforced PA composite impeller
- Clockwise direction of rotation
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Air Flow - CFM
140CFM
Noise Rating
57dBA
Rated Speed
4400rpm
Current Rating
-
Air Flow - m3/min
3.96m³/min
SVHC
Lead (14-Jun-2023)
Voltage Type
DC
Fan Frame Type
Square
External Depth
38mm
Flow Rate - Imperial
140CFM
Flow Rate - Metric
3.96m³/min
Power Rating
11W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
4100NU Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
