Need more?
| Quantity | Price |
|---|---|
| 1+ | $147.300 |
| 5+ | $144.360 |
| 10+ | $141.410 |
| 25+ | $138.580 |
| 50+ | $135.750 |
| 100+ | $132.930 |
| 10000+ | $130.100 |
Product Information
Product Overview
The 4114NH6 is a 24VDC Compact Axial Fan with a ball bearing and glass-fiber reinforced PA plastic impeller. This 4100 N series DC fan comes with a die-cast aluminum housing, UL1007 TR 64 stripped and tin-plated 22AWG lead cable. The motor is protection against reverse polarity and blocked rotor. The direction of rotation is clock wise direction viewed toward rotor. The air intake over struts and the housing with grounding lug for screw M4 x 8 (Torx). The axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- -20 to 65°C Temperature range
Technical Specifications
24V
24VDC
119mm
259CFM
440m³/h
73dBA
8400rpm
-
7.334m³/min
Lead (14-Jun-2023)
Square
DC
38mm
Ball Bearing
259CFM
60W
2 Lead Wires
IP20
4100N Series
Technical Docs (2)
Alternatives for 9694300256
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate