Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No4114 NH3Copy
Newark Part No.10AN2702
Product Range4100N Series
Your Part Number
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $94.910 |
| 5+ | $92.550 |
| 10+ | $90.170 |
| 25+ | $85.430 |
| 50+ | $80.680 |
| 100+ | $75.930 |
Price for:Each
Minimum: 1
Multiple: 1
$94.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4114 NH3Copy
Newark Part No.10AN2702
Product Range4100N Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM182.4CFM
Noise Rating65dBA
Power Rating19.5W
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min5.167m³/min
Static Pressure350Pa
Product Range4100N Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
65dBA
Rated Speed
6000rpm
Current Rating
-
Air Flow - m3/min
5.167m³/min
Product Range
4100N Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
182.4CFM
Power Rating
19.5W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Static Pressure
350Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 4114 NH3
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
