Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No405FHCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.06M1007
Product Range400F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 60+ | $32.310 |
Price for:Each
Minimum: 60
Multiple: 60
$1,938.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No405FHCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.06M1007
Product Range400F Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage5VDC
Fan Frame Size40mm
External Depth10mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial5.3CFM
Flow Rate - Metric9m³/h
Air Flow - CFM5.3CFM
Noise Rating26dBA
Power Rating900mW
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.15m³/min
Product Range400F Series
SVHCLead (14-Jun-2023)
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
9m³/h
Noise Rating
26dBA
Rated Speed
6000rpm
Current Rating
-
Air Flow - m3/min
0.15m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Supply Voltage
5VDC
External Depth
10mm
Flow Rate - Imperial
5.3CFM
Air Flow - CFM
5.3CFM
Power Rating
900mW
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
400F Series
Technical Docs (3)
Alternatives for 405FH
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
