Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No3414 NHCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10AN2698
Product Range3400N Series
Your Part Number
36 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $33.520 |
| 5+ | $32.420 |
| 10+ | $31.580 |
| 25+ | $30.720 |
| 50+ | $27.080 |
| 100+ | $26.500 |
| 250+ | $20.880 |
| 5000+ | $18.260 |
Price for:Each
Minimum: 1
Multiple: 1
$33.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3414 NHCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.10AN2698
Product Range3400N Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM55CFM
Noise Rating36dBA
Power Rating3W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min1.57m³/min
Static Pressure47Pa
Product Range3400N Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
36dBA
Rated Speed
3000rpm
Current Rating
-
Air Flow - m3/min
1.57m³/min
Product Range
3400N Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
55CFM
Power Rating
3W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Static Pressure
47Pa
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 3414 NH
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
