Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No3314N/2HH
Newark Part No.41Y1539
Product Range3300N Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $77.510 |
| 50+ | $72.510 |
| 100+ | $69.300 |
| 250+ | $67.510 |
Price for:Each
Minimum: 42
Multiple: 42
$3,255.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3314N/2HH
Newark Part No.41Y1539
Product Range3300N Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size92mm
External Depth32mm
Flow Rate - Imperial63CFM
Bearing TypeBall Bearing
Air Flow - CFM63CFM
Flow Rate - Metric107m³/h
Noise Rating42dBA
Power Rating3.5W
Rated Speed3450rpm
Power Connection Type3 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min1.784m³/min
Product Range3300N Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
92mm
Flow Rate - Imperial
63CFM
Air Flow - CFM
63CFM
Noise Rating
42dBA
Rated Speed
3450rpm
Current Rating
-
Air Flow - m3/min
1.784m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
Voltage Type
DC
External Depth
32mm
Bearing Type
Ball Bearing
Flow Rate - Metric
107m³/h
Power Rating
3.5W
Power Connection Type
3 Lead Wires
IP Rating
IP20
Product Range
3300N Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate