Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No3312NMCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.40Y1547
Product Range3300N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 42+ | $76.690 |
Price for:Each
Minimum: 42
Multiple: 42
$3,220.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3312NMCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.40Y1547
Product Range3300N Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size92mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial40CFM
Air Flow - CFM40CFM
Flow Rate - Metric68m³/h
Noise Rating29dBA
Power Rating1.3W
Rated Speed2250rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min1.14m³/min
Product Range3300N Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Air Flow - CFM
40CFM
Noise Rating
29dBA
Rated Speed
2250rpm
Current Rating
-
Air Flow - m3/min
1.14m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
32mm
Flow Rate - Imperial
40CFM
Flow Rate - Metric
68m³/h
Power Rating
1.3W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
3300N Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
