Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No3212J/2N-301Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86K9809
Product Range3200J Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 36+ | $85.610 |
Price for:Each
Minimum: 36
Multiple: 36
$3,081.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No3212J/2N-301Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86K9809
Product Range3200J Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size92mm
External Depth38mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial76.5CFM
Flow Rate - Metric130m³/h
Air Flow - CFM76.5CFM
Noise Rating51dBA
Power Rating7.5W
Rated Speed6000rpm
Power Connection Type3 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min2.1673m³/min
Product Range3200J Series
SVHCLead (14-Jun-2023)
Product Overview
The 3200J series Tube-axial DC Fan with electronically commutated external rotor motor. It features fully integrated commutation electronics and compact design with high power density and electronic protection against reverse polarity, blocking and overloading.
- Compression-rigid curve and low noise factor
- Fan of fibreglass reinforced plastic
- PBTP housing, PA impeller
- Air exhaust over struts
- Rotational direction CW looking at rotor
- Electrical connection via 2 leads AWG 24, TR 64
- Stripped and tinned ends
- Contact application engineering for approvals
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
92mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
130m³/h
Noise Rating
51dBA
Rated Speed
6000rpm
Current Rating
-
Air Flow - m3/min
2.1673m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
38mm
Flow Rate - Imperial
76.5CFM
Air Flow - CFM
76.5CFM
Power Rating
7.5W
Power Connection Type
3 Lead Wires
IP Rating
IP20
Product Range
3200J Series
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
