Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No2218F/2TDHO
Newark Part No.91R0151
Product Range2200 FTD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $245.470 |
| 25+ | $230.200 |
| 50+ | $218.460 |
| 100+ | $207.890 |
Price for:Each
Minimum: 24
Multiple: 24
$5,891.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No2218F/2TDHO
Newark Part No.91R0151
Product Range2200 FTD Series
Technical Datasheet
Supply Voltage VDC48V
Voltage TypeDC
Supply Voltage48VDC
Fan Frame TypeCircular
Fan Frame Size220mm
External Depth51mm
Flow Rate - Imperial464.7CFM
Bearing TypeBall Bearing
Flow Rate - Metric790m³/h
Air Flow - CFM464.7CFM
Noise Rating62dBA
Power Rating41W
Rated Speed4250rpm
Power Connection Type4 Lead Wires
Current Rating-
IP RatingIP54
Air Flow - m3/min13.167m³/min
Product Range2200 FTD Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
48V
Supply Voltage
48VDC
Fan Frame Size
220mm
Flow Rate - Imperial
464.7CFM
Flow Rate - Metric
790m³/h
Noise Rating
62dBA
Rated Speed
4250rpm
Current Rating
-
Air Flow - m3/min
13.167m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Circular
External Depth
51mm
Bearing Type
Ball Bearing
Air Flow - CFM
464.7CFM
Power Rating
41W
Power Connection Type
4 Lead Wires
IP Rating
IP54
Product Range
2200 FTD Series
Technical Docs (1)
Alternatives for 2218F/2TDHO
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
