Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EBM-PAPST |
|---|---|
| Manufacturer Part No | 1434-4-6711Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 47M2399 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $9.740 |
| 20+ | $9.350 |
| 50+ | $8.960 |
| 100+ | $8.950 |
| 250+ | $8.940 |
Price for:Each
Minimum: 10
Multiple: 10
$97.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EBM-PAPST |
|---|---|
| Manufacturer Part No | 1434-4-6711Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 47M2399 |
| Technical Datasheet | |
| For Use With | Axial Fans w/ Flat Terminal Leads (2.8 x 0.5mm) |
| Voltage Rating | - |
| Fan Side Connector | Straight Plug |
| Current Rating | - |
| Cable Length | 24" |
| Product Range | - |
| SVHC | Lead (14-Jun-2023) |
Product Overview
The 1434-4-6711 is a 24-inch Fan Power Cord with stripped wire leads and straight plug connection. It is suitable for use with the axial fans with flat terminal leads.
Applications
Industrial
Technical Specifications
| For Use With | Axial Fans w/ Flat Terminal Leads (2.8 x 0.5mm) |
|---|---|
| Fan Side Connector | Straight Plug |
| Cable Length | 24" |
| SVHC | Lead (14-Jun-2023) |
| Voltage Rating | - |
|---|---|
| Current Rating | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
