| Quantity | Price |
|---|---|
| 100+ | $4.700 |
| 200+ | $4.570 |
| 500+ | $4.450 |
| 1000+ | $4.320 |
Product Information
Product Overview
The XT series Toggle Switch offers a standard high rating for both single and double-pole applications. The XT series toggle line offers a wide range of switching circuits, functions and accessories. Ratings for single and double-pole include 20A at 125VAC and 10A at 277VAC to handle more severe inductive, motor and lamp loads. XT series toggles have a high standard horsepower rating of 1-½ HP from 125 to 250VAC for double-pole applications. The easy-to-install toggles also have an industry standard 0.480-inch diameter mounting hole.
- IP40 Protection rating for seal level
- 0 to 65°C Operating temperature range
Applications
Defence, Military & Aerospace, Commercial, Automation & Process Control, Medical, Signalling, Communications & Networking, Test & Measurement, Industrial
Technical Specifications
Off-(On)
Non Illuminated
-
277V
28V
SPST
XT Series
20A
Solder
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

