Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.770 |
| 250+ | $5.920 |
Price for:Each
Minimum: 100
Multiple: 100
$677.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoXRXMXXXNV1DBCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.89T2390
Product RangeXR Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeXR Series
Contact Current Max18A
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Voltage AC Nom125V
Contact Voltage DC Nom14V
Contact Current DC Max21A
Contact Voltage VDC14V
Panel Cutout Height37mm
Panel Cutout Width21mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
18A
Contact Voltage VAC
125V
Contact Voltage DC Nom
14V
Contact Voltage VDC
14V
Panel Cutout Width
21mm
Switch Terminals
Quick Connect
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
XR Series
Contact Current AC Max
16A
Contact Voltage AC Nom
125V
Contact Current DC Max
21A
Panel Cutout Height
37mm
Panel Cutout Diameter
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate

