Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoSRH45UWDPCopy
Newark Part No.25AM7731
Product RangeSmartRack Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON
Manufacturer Part NoSRH45UWDPCopy
Newark Part No.25AM7731
Product RangeSmartRack Series
Technical Datasheet
Cabinet TypeServer
Product RangeSmartRack Series
Rack U Height45U
External Height - Imperial84.86"
External Width - Imperial23.64"
External Depth - Imperial49.15"
Enclosure MaterialSteel
External Height - Metric2.16m
External Width - Metric600.46mm
External Depth - Metric1.25m
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Cabinet Type
Server
Rack U Height
45U
External Width - Imperial
23.64"
Enclosure Material
Steel
External Width - Metric
600.46mm
Panel Space Height - Imperial
-
SVHC
No SVHC (17-Dec-2015)
Product Range
SmartRack Series
External Height - Imperial
84.86"
External Depth - Imperial
49.15"
External Height - Metric
2.16m
External Depth - Metric
1.25m
Panel Space Height - Metric
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
