
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $17.690 |
| 5+ | $17.330 |
| 10+ | $16.970 |
| 25+ | $16.620 |
| 50+ | $16.270 |
| 100+ | $15.910 |
| 250+ | $15.560 |
Product Information
Product Overview
The SFRMXXCXXXXXXXX is a double-pole double-throw (DPDT) Rocker Switch with black actuator/rocker and on-none-on momentary gold-plated contact action. This switch features standard plastic frame and base (UL94V-0). The sealed vehicle rocker (SVR) switch from Eaton's electrical business now designed to meet the severe environmental requirements of the construction and agricultural vehicle markets, the SVR is sealed at the front and back of the switch and meets the rigorous sealing requirements of IP68. The small switch footprint minimizes the space taken on switch panels. SVR switch is assembled into panels by pressing the switch through the top of the panel and is held in place by retention tabs molded into the body of the switch; mounting hardware or special tools are not necessary.
- 1500V RMS Minimum dielectric strength
- -40 to 85°C Operating temperature range
Applications
Commercial
Technical Specifications
(On)-Off-(On)
Non Illuminated
Black
-
-
24V
36.8mm
-
No SVHC (17-Dec-2015)
DPDT
Panel Mount
SVR Series
12A
12A
24V
21mm
Quick Connect
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
