Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoSD4MLLFAXXAXXXXCopy
Newark Part No.07R7854
Product RangeSVR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 50+ | $23.450 |
| 100+ | $22.260 |
| 250+ | $19.710 |
Price for:Each
Minimum: 50
Multiple: 1
$1,172.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoSD4MLLFAXXAXXXXCopy
Newark Part No.07R7854
Product RangeSVR Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationDPDT
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourAmber
Product RangeSVR Series
Contact Current AC Max-
Contact Current Max12A
Contact Voltage VAC-
Contact Voltage DC Nom24V
Contact Current DC Max12A
Contact Voltage VDC24V
Panel Cutout Height36.8mm
Panel Cutout Width21mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Operation
On-Off-On
Illumination
Illuminated
Actuator / Cap Colour
Amber
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Current DC Max
12A
Panel Cutout Height
36.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
SVR Series
Contact Current Max
12A
Contact Voltage DC Nom
24V
Contact Voltage VDC
24V
Panel Cutout Width
21mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
