Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoNGR25051BNAANCopy
Newark Part No.94C6381
Product RangeNGR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50+ | $21.290 |
| 100+ | $20.130 |
| 250+ | $18.970 |
Price for:Each
Minimum: 50
Multiple: 1
$1,064.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoNGR25051BNAANCopy
Newark Part No.94C6381
Product RangeNGR Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationDPST-NC
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeNGR Series
Contact Current Max15A
Contact Voltage AC Nom125V
Contact Voltage DC Nom28V
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Operation
On-None-Off
Illumination
Illuminated
Actuator / Cap Colour
Black
Contact Current Max
15A
Contact Voltage DC Nom
28V
Contact Configuration
DPST-NC
Switch Mounting
Panel Mount
Product Range
NGR Series
Contact Voltage AC Nom
125V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
