Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoNGR15881BNAANCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.94C6363
Product RangeNGR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 50+ | $17.580 |
| 100+ | $17.230 |
| 250+ | $16.880 |
Price for:Each
Minimum: 50
Multiple: 50
$879.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoNGR15881BNAANCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.94C6363
Product RangeNGR Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch Mounting-
Actuator / Cap ColourBlack
Product RangeNGR Series
Contact Current Max12A
Contact Current AC Max15A
Contact Voltage VAC125V
Contact Current DC Max12A
Contact Voltage DC Nom14V
Contact Voltage VDC14V
Panel Cutout Height44mm
Panel Cutout Width22mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
12A
Contact Voltage VAC
125V
Contact Voltage DC Nom
14V
Panel Cutout Height
44mm
Panel Cutout Diameter
-
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
SPST
Switch Mounting
-
Product Range
NGR Series
Contact Current AC Max
15A
Contact Current DC Max
12A
Contact Voltage VDC
14V
Panel Cutout Width
22mm
Switch Terminals
Quick Connect
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
