Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON |
|---|---|
| Manufacturer Part No | M22-SWD-K11LEDC-BCopy |
| Newark Part No. | 17W5686 |
| Product Range | RMQ-Titan M22 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $50.330 |
| 5+ | $48.890 |
| 10+ | $48.520 |
| 25+ | $48.160 |
| 50+ | $47.790 |
Price for:Each
Minimum: 1
Multiple: 1
$50.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON |
|---|---|
| Manufacturer Part No | M22-SWD-K11LEDC-BCopy |
| Newark Part No. | 17W5686 |
| Product Range | RMQ-Titan M22 Series |
| Technical Datasheet | |
| Switch Terminals | Quick Connect |
| No. of Poles | 1 Pole |
| Contact Current Max | - |
| Contact Voltage AC Max | - |
| For Use With | M22 Series Pilot Devices |
| Contact Voltage DC Max | - |
| Product Range | RMQ-Titan M22 Series |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Switch Terminals | Quick Connect |
|---|---|
| Contact Current Max | - |
| For Use With | M22 Series Pilot Devices |
| Product Range | RMQ-Titan M22 Series |
| No. of Poles | 1 Pole |
|---|---|
| Contact Voltage AC Max | - |
| Contact Voltage DC Max | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
