Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoHCM1A0703-R33-RCopy
Newark Part No.
Re-Reel14AC2486
Cut Tape14AC2486
Product RangeHCM1A0703 Series
Your Part Number
1,976 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.170 | $2.17 |
| Total Price | $2.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 10+ | $1.950 |
| 25+ | $1.750 |
| 50+ | $1.570 |
| 100+ | $1.450 |
| 250+ | $1.410 |
| 500+ | $1.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoHCM1A0703-R33-RCopy
Newark Part No.
Re-Reel14AC2486
Cut Tape14AC2486
Product RangeHCM1A0703 Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)19A
Product RangeHCM1A0703 Series
Power Inductor Case7.1mm x 6.8mm x 3mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max4mohm
Product Length7.1mm
Product Width6.8mm
Product Height3mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
HCM1A0703 Series
Inductor Case / Package
-
DC Resistance Max
4mohm
Product Width
6.8mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
14A
Saturation Current (Isat)
19A
Power Inductor Case
7.1mm x 6.8mm x 3mm
Inductance Tolerance
± 20%
Product Length
7.1mm
Product Height
3mm
Technical Docs (1)
Alternatives for HCM1A0703-R33-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
