Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $571.020 |
| 5+ | $542.470 |
| 10+ | $531.050 |
Price for:Each
Minimum: 1
Multiple: 1
$571.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoEU5C-SWD-DPCopy
Newark Part No.17W5653
Technical Datasheet
Current Rating700mA
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The EU5C-SWD-DP is a PROFIBUS-DP Gateway connects the SmartWire-DT system to the programmable logic controller (PLC). It is connected as nodes to the existing PLC fieldbus and is the start of the SmartWire-DT connection system.
- Vertical mounting
- IP20 Protection
- Overload proof
- Status indication (LED)
- Short-circuit proof
- Push in terminals connection
- Protection against polarity reversal
- 9.6kbps to 12Mbps Automatic baud rate detection
- 9-pole SUB-D socket
- Connection of up to 58 SmartWire-DT modes
Applications
Automation & Process Control, Industrial, Communications & Networking
Technical Specifications
Current Rating
700mA
SVHC
No SVHC (17-Dec-2015)
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
