Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part NoC22-WRK-K20
Newark Part No.44T9777
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $65.870 |
| 5+ | $62.570 |
| 10+ | $59.280 |
Price for:Each
Minimum: 1
Multiple: 1
$65.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoC22-WRK-K20
Newark Part No.44T9777
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw40°
Contact Current AC Max4A
Contact Voltage AC Max230V
Product Range-
IlluminationNon Illuminated
Contact Current DC Max3A
Contact Voltage DC Max220V
SVHC4,4'-isopropylidenediphenol
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
40°
Contact Voltage AC Max
230V
Illumination
Non Illuminated
Contact Voltage DC Max
220V
No. of Poles
2 Pole
Contact Current AC Max
4A
Product Range
-
Contact Current DC Max
3A
SVHC
4,4'-isopropylidenediphenol
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability