Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON |
|---|---|
| Manufacturer Part No | C22-PVT60P-K11Copy |
| Newark Part No. | 44T9759 |
| Product Range | RMQ Compact C22 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $97.300 |
| 5+ | $89.520 |
| 10+ | $88.220 |
| 25+ | $86.920 |
| 50+ | $85.620 |
Price for:Each
Minimum: 1
Multiple: 1
$97.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON |
|---|---|
| Manufacturer Part No | C22-PVT60P-K11Copy |
| Newark Part No. | 44T9759 |
| Product Range | RMQ Compact C22 Series |
| Technical Datasheet | |
| No. of Switch Positions | - |
| No. of Poles | - |
| Angle of Throw | - |
| Contact Current AC Max | 4A |
| Contact Voltage AC Max | 230V |
| Product Range | RMQ Compact C22 Series |
| Illumination | Non Illuminated |
| Contact Current DC Max | - |
| Contact Voltage DC Max | 220V |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| No. of Switch Positions | - |
|---|---|
| Angle of Throw | - |
| Contact Voltage AC Max | 230V |
| Illumination | Non Illuminated |
| Contact Voltage DC Max | 220V |
| No. of Poles | - |
|---|---|
| Contact Current AC Max | 4A |
| Product Range | RMQ Compact C22 Series |
| Contact Current DC Max | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
