Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part NoC22-DRL-W-K10-120
Newark Part No.44T9726
Product RangeRMQ Compact C22 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON
Manufacturer Part NoC22-DRL-W-K10-120
Newark Part No.44T9726
Product RangeRMQ Compact C22 Series
Technical Datasheet
Product RangeRMQ Compact C22 Series
Panel Cutout Diameter22.5mm
Contact ConfigurationSPST-NO
Contact Current Max2A
Contact Voltage AC Nom120V
Switch OperationMaintained
Pushbutton Actuator StyleRound Flush
Contact Voltage DC Nom220V
Actuator / Cap ColourWhite
Contact Current AC Max4A
Contact Voltage VAC24V
Contact Current DC Max3A
Contact Voltage VDC24V
IP RatingIP67, IP69K
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorWhite
Panel Cutout (H x W)-
SVHC4,4'-isopropylidenediphenol
Product Overview
The C22-DRL-W-K10-120 is an illuminated maintained Pushbutton Switch with 1NO contact configuration, white LED and flush style operator. This C22 compact pushbutton is a complete line of monoblock type pushbutton with the contact blocks, mounting adapter and operator all-in-one. It also carry many of the same rugged ratings and options, such as laser etching, field convertibility and LED technology.
- 5 Million mechanical operation rating
- IP67/IP69K, NEMA 4X, 13 Protection type
Applications
Industrial
Technical Specifications
Product Range
RMQ Compact C22 Series
Contact Configuration
SPST-NO
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Round Flush
Actuator / Cap Colour
White
Contact Voltage VAC
24V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
White
SVHC
4,4'-isopropylidenediphenol
Panel Cutout Diameter
22.5mm
Contact Current Max
2A
Switch Operation
Maintained
Contact Voltage DC Nom
220V
Contact Current AC Max
4A
Contact Current DC Max
3A
IP Rating
IP67, IP69K
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate