Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoC22-DLH-B-K10-230Copy
Newark Part No.44T9698
Product RangeRMQ Compact C22 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $50.050 |
| 5+ | $46.310 |
| 10+ | $44.110 |
| 25+ | $41.610 |
| 50+ | $38.500 |
| 100+ | $36.000 |
| 250+ | $32.260 |
| 5000+ | $31.610 |
Price for:Each
Minimum: 1
Multiple: 1
$50.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoC22-DLH-B-K10-230Copy
Newark Part No.44T9698
Product RangeRMQ Compact C22 Series
Technical Datasheet
Product RangeRMQ Compact C22 Series
Panel Cutout Diameter22.5mm
Contact ConfigurationSPST-NO
Contact Current Max1.5A
Switch OperationMomentary
Contact Voltage AC Nom230V
Pushbutton Actuator StyleRound Raised
Contact Voltage DC Nom220V
Actuator / Cap ColourBlue
Contact Current AC Max4A
Contact Voltage VAC24V
Contact Current DC Max3A
Contact Voltage VDC24V
IP RatingIP67, IP69K
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorBlue
Panel Cutout (H x W)-
SVHC4,4'-isopropylidenediphenol
Technical Specifications
Product Range
RMQ Compact C22 Series
Contact Configuration
SPST-NO
Switch Operation
Momentary
Pushbutton Actuator Style
Round Raised
Actuator / Cap Colour
Blue
Contact Voltage VAC
24V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Blue
SVHC
4,4'-isopropylidenediphenol
Panel Cutout Diameter
22.5mm
Contact Current Max
1.5A
Contact Voltage AC Nom
230V
Contact Voltage DC Nom
220V
Contact Current AC Max
4A
Contact Current DC Max
3A
IP Rating
IP67, IP69K
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate
