Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $11,098.780 |
| 5+ | $9,711.440 |
| 10+ | $8,046.620 |
| 25+ | $7,214.210 |
| 50+ | $6,659.270 |
Price for:Each
Minimum: 1
Multiple: 1
$11,098.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoB064-032-02-IPHCopy
Newark Part No.25AM7225
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways32
Input Connection3x USB-A Female, 2x 3.5mm Female, USB Mini-B 5-Pin Female
Output Connection35x RJ45 Female
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Computer Switch Type
KVM
No. of Ways
32
Output Connection
35x RJ45 Female
SVHC
No SVHC (17-Dec-2015)
Computer Switch Function
Manual
Input Connection
3x USB-A Female, 2x 3.5mm Female, USB Mini-B 5-Pin Female
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
