Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No9PXM12S16K-PDCopy
Newark Part No.25AM7891
Product Range9PXM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $28,558.460 |
Price for:Each
Minimum: 1
Multiple: 1
$28,558.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No9PXM12S16K-PDCopy
Newark Part No.25AM7891
Product Range9PXM Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outlets14Outlets
Capacity (VA / W)16kVA / 14.4kW
Input Voltage AC Max240V
Output Voltage240V
Backup Time - Full Load-
Product Range9PXM Series
Length34.5"
Width17.5"
Height36.5"
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Power Supply Applications
ITE & Industrial
Capacity (VA / W)
16kVA / 14.4kW
Output Voltage
240V
Product Range
9PXM Series
Width
17.5"
SVHC
No SVHC (17-Dec-2015)
No. of Outlets
14Outlets
Input Voltage AC Max
240V
Backup Time - Full Load
-
Length
34.5"
Height
36.5"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
