Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No9PX3K3UNTF5
Newark Part No.25AM7907
Product Range9PX Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON
Manufacturer Part No9PX3K3UNTF5
Newark Part No.25AM7907
Product Range9PX Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets21Outlets
Capacity (VA / W)3kVA / 3kW
Input Voltage AC Max240V
Output Voltage240V
Backup Time - Full Load-
Product Range9PX Series
Length28.4"
Width17.3"
Height10.2"
SVHCNo SVHC (17-Dec-2015)
Alternatives for 9PX3K3UNTF5
1 Product Found
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
3kVA / 3kW
Output Voltage
240V
Product Range
9PX Series
Width
17.3"
SVHC
No SVHC (17-Dec-2015)
No. of Outlets
21Outlets
Input Voltage AC Max
240V
Backup Time - Full Load
-
Length
28.4"
Height
10.2"
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
