Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No9PX11KTF5Copy
Newark Part No.25AM7900
Product Range9PX Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON
Manufacturer Part No9PX11KTF5Copy
Newark Part No.25AM7900
Product Range9PX Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets20Outlets
Capacity (VA / W)11kVA / 10kW
Input Voltage AC Max240V
Output Voltage250V
Backup Time - Full Load-
Product Range9PX Series
Length30"
Width17.3"
Height15.3"
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
11kVA / 10kW
Output Voltage
250V
Product Range
9PX Series
Width
17.3"
SVHC
No SVHC (17-Dec-2015)
No. of Outlets
20Outlets
Input Voltage AC Max
240V
Backup Time - Full Load
-
Length
30"
Height
15.3"
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
