Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No9PX11KTF11M
Newark Part No.25AM7899
Product Range9PX Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $14,326.830 |
Price for:Each
Minimum: 1
Multiple: 1
$14,326.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No9PX11KTF11M
Newark Part No.25AM7899
Product Range9PX Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets13Outlets
Capacity (VA / W)11kVA / 10kW
Input Voltage AC Max240V
Output Voltage250V
Backup Time - Full Load-
Product Range9PX Series
Length30"
Width17.3"
Height15.3"
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
11kVA / 10kW
Output Voltage
250V
Product Range
9PX Series
Width
17.3"
SVHC
No SVHC (17-Dec-2015)
No. of Outlets
13Outlets
Input Voltage AC Max
240V
Backup Time - Full Load
-
Length
30"
Height
15.3"
Technical Docs (2)
Alternatives for 9PX11KTF11M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
