Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No8834K5Copy
Newark Part No.95M4920
Also Known As694979259653
Your Part Number
354 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $60.170 |
| 5+ | $55.350 |
| 10+ | $51.150 |
| 25+ | $46.330 |
| 50+ | $42.720 |
Price for:Each
Minimum: 1
Multiple: 1
$60.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No8834K5Copy
Newark Part No.95M4920
Also Known As694979259653
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range-
Switch Mounting-
Contact Current Max18A
Contact Voltage AC Nom115V
Switch TerminalsScrew
Contact Voltage DC Nom28V
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 8834K5 is a double-pole double-throw AC rated heavy-duty Toggle Switch with screw terminals, momentary On-Off-momentary On operation and thermoset molding base. The switch mechanisms of military purpose toggles are completely enclosed to resist the entrance of contaminants into the switch. All metal parts are plated to resist corrosion. The heavy-duty switch is offered in both standard toggle lever and lever lock versions. Circuit designations are stamped on the side of each switch.
- 1000V Minimum dielectric strength
- Terminal screws are tin dipped to facilitate soldering if required
- Heavy duty butt action mechanism allows for slow make/slow break contact
- 1.73 x 0.89mm Deep keyway provides anti-rotation feature
- -17.8 to 65.6°C Operating temperature range
Applications
Defence, Military & Aerospace
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
115V
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
-
Contact Current Max
18A
Switch Terminals
Screw
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
