Print Page
Image is for illustrative purposes only. Please refer to product description.

264 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $40.100 |
| 5+ | $36.890 |
| 10+ | $34.080 |
| 25+ | $30.880 |
| 50+ | $28.470 |
Price for:Each
Minimum: 1
Multiple: 1
$40.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No8800K16Copy
Newark Part No.23F307
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range-
Switch Mounting-
Contact Current Max20A
Contact Voltage AC Nom115V
Switch TerminalsScrew
Contact Voltage DC Nom28V
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 8800K16 is a single-pole double-throw (SPDT) military-purpose Toggle Switch with sealed lever and screw terminals. The AC-rated heavy-duty toggle switch has slow-make/slow-break butt contact mechanism and thermoset molding base. The switch mechanism is completely enclosed to resist the entrance of contaminants into the switch. All metal parts are plated to resist corrosion. Circuit designations are stamped on the side of each switch.
- 1000V Minimum dielectric
- 0 to 150°F Operating temperature range
Applications
Defence, Military & Aerospace
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
115V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
-
Contact Current Max
20A
Switch Terminals
Screw
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
