Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No8444K4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11M1856
Your Part Number
849 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.510 |
| 5+ | $14.270 |
| 10+ | $13.190 |
| 25+ | $11.950 |
| 50+ | $11.710 |
| 100+ | $11.470 |
| 250+ | $11.230 |
Price for:Each
Minimum: 1
Multiple: 1
$15.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No8444K4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11M1856
Technical Datasheet
Product Range-
Panel Cutout Diameter-
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Current Max15A
Actuator / Cap Colour-
Contact Current AC Max15A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 8444K4 is a single-pole single-throw (SPST) medium-duty non-illuminated AC Pushbutton with brass screw terminals, metal button and ON function. The switch features slow-make/slow-break butt type silver-plated copper NO contacts with a light operating pressure that is particularly suited to instrumentation applications.
- Momentary action
- One-hole mounting
- -17.8 to 65.6°C Operating temperature range
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Commercial
Technical Specifications
Product Range
-
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Dec-2015)
Panel Cutout Diameter
-
Switch Operation
Momentary
Contact Current Max
15A
Contact Current AC Max
15A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
