Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No8442K2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11M1854
Your Part Number
1,152 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $21.040 |
| 5+ | $18.410 |
| 10+ | $15.250 |
| 25+ | $13.670 |
| 50+ | $12.620 |
| 100+ | $11.780 |
| 250+ | $11.150 |
Price for:Each
Minimum: 1
Multiple: 1
$21.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No8442K2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11M1854
Technical Datasheet
Product Range-
Panel Cutout Diameter-
Contact ConfigurationSPST
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCLead (15-Jan-2019)
Product Overview
The 8442K2 is a single-pole single-throw (SPST) light-duty non-illuminated AC Pushbutton with brass screw terminals, round actuator and ON function. The switch features slow-make/slow-break butt type silver-plated copper contacts with a light operating pressure that is particularly suited to instrumentation applications.
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Commercial
Technical Specifications
Product Range
-
Contact Configuration
SPST
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Momentary
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
Lead (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
