Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $11.910 |
Price for:Each
Minimum: 100
Multiple: 1
$1,191.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No8396K107
Newark Part No.04M4810
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range-
Switch Mounting-
Contact Current Max7A
Contact Voltage AC Nom125V
Switch TerminalsScrew
Contact Voltage DC Nom250V
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 8396K107 is a single-pole single-throw (SPST) Toggle Switch with on-none-off action contacts and supports screw termination. This non illuminated general purpose AC/DC rated toggle switch features threaded bright nickel plated bushing and bat lever. This line of switch employs a quick-make/quick-break contact mechanism. The resultant high-speed movement eliminates the "teasing" of the switch and reduces the pitting of the contact surfaces due to arcing. Self-cleaning and wiping contact action assures positive contact on switch operation.
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
250V
Contact Configuration
SPST
Product Range
-
Contact Current Max
7A
Switch Terminals
Screw
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
