100 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $13.190 |
| 5+ | $13.060 |
| 10+ | $12.930 |
| 25+ | $12.800 |
| 50+ | $12.670 |
| 100+ | $12.540 |
| 250+ | $12.400 |
Product Information
Product Overview
The 8391K108 is a single-pole single-throw (SPST) general purpose AC/DC Toggle Switch with wire leaded terminal and ON-NONE-OFF function. The switch employs a quick-make/quick-break contact mechanism. The resultant high-speed movement eliminates the "teasing" of the switch and reduces the pitting of the contact surfaces due to arcing. Self-cleaning and wiping contact action assures positive contact on switch operation. The switch is especially suited for use in small motor applications. It features bronze silver-plated contacts and thermoset molding base.
- -17.8 to 65.6°C Operating temperature range
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Commercial
Technical Specifications
On-Off
Non Illuminated
-
125V
250V
SPST
-
7A
Wire Leaded
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate