Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part No8391K107
Newark Part No.04M4808
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.680 |
Price for:Each
Minimum: 100
Multiple: 100
$968.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No8391K107
Newark Part No.04M4808
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range-
Switch Mounting-
Contact Current Max7A
Contact Voltage AC Nom125V
Switch TerminalsWire Leaded
Contact Voltage DC Nom250V
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 8391K107 is a SPST panel-mount non-illuminated Toggle Switch with ON-None-OFF switch function and wire-leads switch terminal. It employs a quick-make/quick-break contact mechanism. The resultant high-speed movement eliminates the teasing of the switch and reduces the pitting of the contact surfaces due to arcing. Self-cleaning and wiping contact action assures positive contact on switch operation. It is especially suited for use in small motor applications.
- -17.8 to 65.6°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
250V
Contact Configuration
SPST
Product Range
-
Contact Current Max
7A
Switch Terminals
Wire Leaded
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate