Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No8381K108Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.04M4807
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.970 |
| 5+ | $11.260 |
| 10+ | $10.450 |
| 25+ | $9.660 |
| 50+ | $8.810 |
| 100+ | $8.240 |
| 250+ | $7.480 |
Price for:Each
Minimum: 1
Multiple: 1
$11.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No8381K108Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.04M4807
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range-
Switch Mounting-
Contact Current Max7A
Contact Voltage AC Nom125V
Switch TerminalsSolder
Contact Voltage DC Nom250V
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 8381K108 is a singe-pole single-throw (SPST) general-purpose Toggle Switch with solder lug terminals. The switch comes with thermoset molding base and bronze silver-plated contact, employs a quick-make/quick-break contact mechanism. The resultant high-speed movement eliminates the teasing of the switch and reduces the pitting of the contact surfaces due to arcing. Self-cleaning and wiping contact action assures positive contact on switch operation.
- 0 to 150°F Operating temperature range
Applications
Motor Drive & Control
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
250V
Contact Configuration
SPST
Product Range
-
Contact Current Max
7A
Switch Terminals
Solder
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
