Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part No8290K116
Newark Part No.04M4800
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.560 |
| 250+ | $9.490 |
Price for:Each
Minimum: 100
Multiple: 1
$956.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No8290K116
Newark Part No.04M4800
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range-
Switch Mounting-
Contact Current Max3A
Contact Voltage AC Nom-
Switch TerminalsWire Leaded
Contact Voltage DC Nom250V
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 8290K116 is a SPST panel-mount non-illuminated Toggle Switch with ON-None-ON switch function and solder-lug switch terminal. It is a general purpose toggle switch AC/DC rated. It has 0.468-inch-32 threaded bushing, bright nickel plated bushing and bat lever, wire leads are 18AWG gauge and 6-inch long.
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
-
Contact Voltage DC Nom
250V
Contact Configuration
SPST
Product Range
-
Contact Current Max
3A
Switch Terminals
Wire Leaded
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate