Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part No8282K113
Newark Part No.10M6580
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $16.110 |
| 250+ | $14.280 |
Price for:Each
Minimum: 100
Multiple: 1
$1,611.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No8282K113
Newark Part No.10M6580
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product Range-
Switch Mounting-
Contact Current Max3A
Contact Voltage AC Nom125V
Switch TerminalsSolder
Contact Voltage DC Nom250V
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
250V
Contact Configuration
SPDT
Product Range
-
Contact Current Max
3A
Switch Terminals
Solder
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate