Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No8007K23N313V21
Newark Part No.52F7430
Product Range8007 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50+ | $10.930 |
| 100+ | $10.320 |
| 250+ | $10.120 |
Price for:Each
Minimum: 50
Multiple: 1
$546.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No8007K23N313V21
Newark Part No.52F7430
Product Range8007 Series
Technical Datasheet
Switch Operation-
Contact Configuration-
IlluminationNon Illuminated
Switch Mounting-
Actuator / Cap Colour-
Product Range8007 Series
Contact Current AC Max15A
Contact Voltage VAC125V
Contact Current DC Max15A
Contact Voltage VDC28V
Panel Cutout Height30.2mm
Panel Cutout Width17.2mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Actuator / Cap Colour
-
Contact Current AC Max
15A
Contact Current DC Max
15A
Panel Cutout Height
30.2mm
Panel Cutout Diameter
-
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
-
Switch Mounting
-
Product Range
8007 Series
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Panel Cutout Width
17.2mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
